Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1958590000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
42
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
N/A
Operating Temperature:
-50 to 100 °C
Conn Terminal Block F 8 POS 5mm RA Cable Mount 20A Box
Search Keywords:
1958590000
IN STOCK:
26
Can Ship immediately
You may purchase in-stock quantity up to 26
Minimum Order:
42
Available in less than min:
26
Multiple:
42
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$5.632
$5.632
42
$5.120
$215.040
84
$4.900
$411.600
126
$4.830
$608.580
252
$4.710
$1,186.920
504
$4.530
$2,283.120
1,008
$4.410
$4,445.280
2,520
$4.310
$10,861.200
5,040
+
$4.240
$21,369.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1638800000
Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box
1638810000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box
1638820000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box
1638840000
Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box
1958260000
Conn Terminal Block F 6 POS 5mm RA Cable Mount 10A Box