2478590000
WeidmullerMiniature Circuit Breaker Branch Rated D-Curve 1-Pole 3A 120VAC 60VDC DIN Rail Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
2478590000
RoHS:
Yes
HTS:
85362010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
"WEIDMULLER part 2478590000 is a high-quality cable assembly designed for reliable and efficient connections in industrial applications. This robust assembly features durable materials and precise engineering for long-lasting performance. With easy installation and a secure fit, this WEIDMULLER cable assembly is an excellent choice for ensuring seamless connectivity in your industrial systems."
Search Keywords:
2478590000
IN STOCK:
9
Ships today, if you order in
Manufacturer Stock:
598
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/19/25
Quantity
Unit Price
Ext. Price
1
$21.27
$21.270
12
$19.12
$229.440
36
$18.59
$669.240
60
$17.85
$1,071.000
108
$15.97
$1,724.760
252
$14.73
$3,711.960
504
+
$14.51
$7,313.040
Product Guides
CUSTOMERS
ALSO BOUGHT
17517-BLK-B1
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 14AWG
6720005420
Conn Power RCP 6 POS Screw Panel Mount 6 Terminal 1 Port
1122850000
Power Relay - SPDT - 230 V - 6 A - TERMSERIES - DIN Rail.
2486070000
Power Supply Accessory - Diode Module - DIN Rail - 24V - 24A
2478540000
2478540000 - Weidmuller 2478540000 Circuit Breaker MCB 489 1P D 1A ACDC