2480050000
WeidmullerCircuit Breaker - Thermal Magnetic - 1 Pole - 3A, 277VAC/60VDC - Lever Actuator - Non-illuminated - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
2480050000
RoHS:
Yes
HTS:
85362010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
WEIDMULLER Part 2480050000 is a high-quality, reliable and versatile electrical connector. This connector is designed to securely and efficiently connect wires in various electrical applications. Its compact design allows for easy installation in tight spaces, while its sturdy construction ensures long-lasting performance. With its reliable connection and excellent conductivity, the WEIDMULLER Part 2480050000 is an ideal choice for any electrical project.
Search Keywords:
2480050000
IN STOCK:
257
Can Ship immediately
Manufacturer Stock:
1
can ship
12/6/24
Minimum Order:
12
Multiple:
12
Factory Lead-Time
17 Weeks
can ship
3/20/25
Quantity
Unit Price
Ext. Price
12
$17.96
$215.520
36
$16.21
$583.560
60
$14.15
$849.000
108
$12.84
$1,386.720
252
$11.68
$2,943.360
504
$11.20
$5,644.800
1,008
+
$11.03
$11,118.240
Product Guides
CUSTOMERS
ALSO BOUGHT
770022-1
12P UMNLII IN-LNE PLUG HSG KIT
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
TM2S8-M
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm...
RC714
Ring Tongue Terminal 10-12AWG Copper Yellow 30.98mm Electro Tin Sta-Kon® Bulk