Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
2583460000
RoHS:
Yes
HTS:
39259020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cable Sealing
Color:
Light Gray
Body Material:
Thermoplastic Elastomer
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box
Search Keywords:
2583460000
IN STOCK:
260
Ships today, if you order in
Manufacturer Stock:
485
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.60
$26.000
100
$2.11
$211.000
250
$2.02
$505.000
500
$1.96
$980.000
1,000
$1.85
$1,850.000
2,500
$1.80
$4,500.000
5,000
$1.76
$8,800.000
7,500
+
$1.73
$12,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2583350000
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray
1840492
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
2584650000
Grommets and Eyelets Plastic
1652680000
hdc enclosures, size3, protection degree ip65, Cable entry from top, Plug housing, End-loc...
2584890000
Connector Accessories Cable Seal Straight Thermoplastic Elastomer Light Gray