Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
2584590000
RoHS:
Yes
HTS:
39259020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cable Sealing
Color:
Light Gray
Body Material:
Thermoplastic Elastomer
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box
Search Keywords:
2584590000
IN STOCK:
290
Ships today, if you order in
Manufacturer Stock:
130
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.48
$24.800
100
$2.04
$204.000
250
$1.95
$487.500
500
$1.90
$950.000
1,000
$1.80
$1,800.000
2,500
$1.76
$4,400.000
5,000
$1.72
$8,600.000
7,500
+
$1.69
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1840492
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1652680000
hdc enclosures, size3, protection degree ip65, Cable entry from top, Plug housing, End-loc...
1N4007
Diode Standard Recovery Rectifier - 1000V - 1A - DO-41.
2583460000
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box