2682210000
WeidmullerNetwork Switch - Unmanaged - Gigabit Ethernet - 5x RJ45 Ports - IP30 - 70 mm x 95 mm x 26.1 mm - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
2682210000
RoHS:
Yes
HTS:
85176200
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
The WEIDMULLER part 2682210000 is a high-quality, reliable and versatile connector designed for industrial applications. With its compact design and robust construction, this connector is ideal for use in harsh environments and can withstand extreme temperatures and vibrations. It features a secure and efficient connection, ensuring optimal performance and longevity. Whether used in the automotive, aerospace, or manufacturing industries, the WEIDMULLER part 2682210000 will provide a reliable and efficient solution for all your connectivity needs.
Search Keywords:
2682210000
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
31
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$195.21
$195.210
3
$192.29
$576.870
5
$189.40
$947.000
10
$186.56
$1,865.600
25
+
$182.20
$4,555.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
HH52P-F-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
HBL2611
LKG PLUG, 30A 125V, L5-30P, B/W
UF15AC23-BTHR
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
2TP201-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...