2759090000
Weidmuller2759090000 - Weidmuller 2759090000 Digital Signaling FSKIT 24VDC 4NO2NC FG LD AGSNO AU .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
2759090000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The WEIDMULLER part 2759090000 is a high-quality wire-to-board connector that is designed for reliable and secure electrical connections in industrial applications. This connector features a compact and robust design, making it ideal for use in harsh environments. It is compatible with a wide range of wire sizes and offers easy installation with its push-in connection technology. Trust WEIDMULLER for dependable and efficient electrical connections with the 2759090000 wire-to-board connector.
Search Keywords:
2759090000
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
110
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$34.84
$34.840
5
$31.09
$155.450
10
$30.63
$306.300
25
$29.29
$732.250
50
$27.68
$1,384.000
100
$27.27
$2,727.000
250
+
$24.87
$6,217.500
CUSTOMERS
ALSO BOUGHT
SM102032004FE
Res Thick Film 2M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL
3221
Cable Assembly PVC 0.139m 20AWG BNC to 2(Pin Tip) F-PL/PL
0201333
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: silver
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1206421
DIN Rail - 35mmx7.5mm - Slotted - 2m