Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058490000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
N/A
Electromechanical Relay 24VDC 16A SPDT THT Pluggable Relay
Search Keywords:
4058490000
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.38
$31.900
25
$5.35
$133.750
100
$4.96
$496.000
250
$4.74
$1,185.000
500
$4.55
$2,275.000
1,000
$4.43
$4,430.000
2,500
$4.31
$10,775.000
5,000
+
$4.25
$21,250.000
Product Guides