help desk software
DATA SHEET

4058520000

Weidmuller

Electromechanical Relay 115VAC 10A SPDT Socket Pluggable Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058520000
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 50 °C
Coil Resistance:
N/A
Electromechanical Relay 115VAC 10A SPDT Socket Pluggable Relay
Search Keywords:
4058520000
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$7.26
$145.200
40
$7.03
$281.200
100
$6.72
$672.000
260
$6.16
$1,601.600
500
$6.07
$3,035.000
1,000
$5.98
$5,980.000
2,500 +
$5.77
$14,425.000
Tools/3D Models
Product Guides