4058560000
WeidmullerElectromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058560000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
360 Ohm
Electromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Search Keywords:
4058560000
IN STOCK:
25
Ships today, if you order in
Manufacturer Stock:
40
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
20
$6.15
$123.000
60
$5.82
$349.200
100
$5.41
$541.000
260
$5.24
$1,362.400
500
$5.03
$2,515.000
1,000
$4.83
$4,830.000
2,500
$4.76
$11,900.000
5,000
+
$4.69
$23,450.000
Product Guides