4058580000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 8A DPDT(15.7x12.7x29)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058580000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(15.7x12.7x29)mm Plug-In General Purpose Relay
Search Keywords:
4058580000
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
9
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
20
$5.76
$115.200
40
$5.59
$223.600
100
$5.35
$535.000
260
$5.14
$1,336.400
500
$4.94
$2,470.000
1,000
$4.82
$4,820.000
2,500
$4.71
$11,775.000
5,000
+
$4.64
$23,200.000
Product Guides