4058600000
WeidmullerElectromechanical Relay 24VAC 350Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058600000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Search Keywords:
4058600000
IN STOCK:
60
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$5.35
$107.000
40
$5.20
$208.000
100
$4.98
$498.000
260
$4.78
$1,242.800
500
$4.60
$2,300.000
1,000
$4.48
$4,480.000
2,500
$4.38
$10,950.000
5,000
+
$4.31
$21,550.000
Product Guides