4058610000
WeidmullerElectromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058610000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Search Keywords:
4058610000
IN STOCK:
0
Manufacturer Stock:
120
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
20
$6.15
$123.000
40
$5.95
$238.000
100
$5.69
$569.000
260
$5.44
$1,414.400
500
$5.22
$2,610.000
1,000
$5.08
$5,080.000
2,500
$4.95
$12,375.000
5,000
+
$4.87
$24,350.000
Product Guides