4058630000
WeidmullerElectromechanical Relay 230VAC 32.5KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058630000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Search Keywords:
4058630000
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$9.053
$9.053
20
$8.230
$164.600
40
$8.110
$324.400
60
$7.870
$472.200
100
$7.640
$764.000
260
$7.220
$1,877.200
500
$7.030
$3,515.000
1,000
+
$6.920
$6,920.000
Product Guides