4058750000
WeidmullerElectromechanical Relay 48VDC 5.52KOhm 8A DPDT( (12.7mm 15.7mm 29mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4058750000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.52 KOhm
Electromechanical Relay 48VDC 5.52KOhm 8A DPDT( (12.7mm 15.7mm 29mm)) Plug-In General Purpose Relay
Search Keywords:
4058750000
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$5.56
$111.200
40
$5.39
$215.600
100
$5.15
$515.000
260
$4.93
$1,281.800
500
$4.73
$2,365.000
1,000
$4.60
$4,600.000
2,500
$4.48
$11,200.000
5,000
+
$4.41
$22,050.000
Product Guides