4061580000
WeidmullerElectromechanical Relay 5VDC 147Ohm 6A SPDT( (5mm 15mm 28mm)) Plug-In Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4061580000
RoHS:
Yes
HTS:
85364190
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
147 Ohm
Electromechanical Relay 5VDC 147Ohm 6A SPDT( (5mm 15mm 28mm)) Plug-In Coupling Relay
Search Keywords:
4061580000
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$9.779
$9.779
20
$8.890
$177.800
40
$8.760
$350.400
60
$8.490
$509.400
100
$8.250
$825.000
260
$7.790
$2,025.400
500
$7.590
$3,795.000
1,000
+
$7.470
$7,470.000
Product Guides