4061590000
WeidmullerElectromechanical Relay 24VDC 3.388KOhm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4061590000
RoHS:
No
HTS:
85364190
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.388 KOhm
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
Search Keywords:
4061590000
IN STOCK:
49
Ships today, if you order in
Manufacturer Stock:
60
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
20
$8.57
$171.400
40
$8.44
$337.600
60
$8.21
$492.600
100
$7.99
$799.000
260
$7.58
$1,970.800
500
$7.40
$3,700.000
1,000
+
$7.29
$7,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
AFB0624L-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB (60 X 60 X 25.4mm)
A420-065515-00
DC Frame Solenoid