help desk software
DATA SHEET

4061600000

Weidmuller

Electromechanical Relay 60VDC 20.57KOhm 6A SPDT( (15mm 5mm 28mm)) Plug-In Coupling Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
4061600000
RoHS:
Yes
HTS:
85364190
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
20.57 KOhm
Electromechanical Relay 60VDC 20.57KOhm 6A SPDT( (15mm 5mm 28mm)) Plug-In Coupling Relay
Search Keywords:
4061600000
IN STOCK: 0
Manufacturer Stock:
15   can ship 12/9/24
On Order:
60   can ship 1/27/25 
Minimum Order:
5
Factory Lead-Time
10 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$23.39
$116.950
20
$17.31
$346.200
40
$16.16
$646.400
60
$15.83
$949.800
100
$14.49
$1,449.000
260
$14.10
$3,666.000
500 +
$13.54
$6,770.000
Tools/3D Models
Product Guides