help desk software
DATA SHEET

43040

Weidmuller

0.2A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
43040
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Mounting:
N/A
Termination Type:
N/A
Current Rating:
0.2 A
Voltage Rating:
250 VAC
0.2A 250VAC
Search Keywords:
43040
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.41
$24.100
100
$1.96
$196.000
250
$1.87
$467.500
500
$1.82
$910.000
1,000
$1.72
$1,720.000
2,500
$1.67
$4,175.000
5,000
$1.63
$8,150.000
7,500 +
$1.60
$12,000.000
Tools/3D Models
Product Guides