help desk software
DATA SHEET

43060

Weidmuller

Fuse Terminal 250V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
43060
RoHS:
Yes
HTS:
85361010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Fuse Terminal
Mounting:
N/A
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
250 V
Fuse Terminal 250V
Search Keywords:
43060
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.68
$26.800
100
$2.18
$218.000
250
$2.08
$520.000
500
$2.02
$1,010.000
1,000
$1.91
$1,910.000
2,500
$1.86
$4,650.000
5,000
$1.81
$9,050.000
7,500 +
$1.78
$13,350.000
Possible Replacement
0430600000
0430600000
VIEW PRODUCT
Tools/3D Models
Product Guides