help desk software
DATA SHEET

43080

Weidmuller

Fuse Cartridge 1.6A 250V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
43080
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Fuse Cartridge
Mounting:
N/A
Termination Type:
N/A
Current Rating:
1.6 A
Voltage Rating:
250 V
Fuse Cartridge 1.6A 250V
Search Keywords:
43080
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
30
Available in less than min:
2
Multiple:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.068
$2.068
30
$1.880
$56.400
100
$1.580
$158.000
250
$1.530
$382.500
500
$1.460
$730.000
1,000
$1.400
$1,400.000
2,500
$1.340
$3,350.000
5,000
$1.300
$6,500.000
7,500 +
$1.280
$9,600.000
Tools/3D Models
Product Guides