Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
43100
RoHS:
No
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Cartridge
Mounting:
DIN Rail
Termination Type:
Quick Connect
Current Rating:
2.5 A
Voltage Rating:
250 V
Fuse Cartridge 2.5A 250V Quick Connect DIN Rail
Search Keywords:
43100
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
30
$1.88
$56.400
100
$1.58
$158.000
250
$1.53
$382.500
500
$1.46
$730.000
1,000
$1.40
$1,400.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
+
$1.28
$9,600.000
Product Guides