Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
6720005015
RoHS:
Yes
Package Type:
Maximum Operating Supply Voltage:
30 VDC
Maximum Data Rate:
10/100 Mbps
Dimension:
168 x 114 x 30 mm
Family:
6720005015
Modem Module 10Mbps/100Mbps Radio 24VDC
Search Keywords:
6720005015
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$2,363.963
$2,363.963
2
+
$2,307.000
$4,614.000
DOWNLOADS