Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056050
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
160 Ohm
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Search Keywords:
7760056050
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$5.88
$117.600
40
$5.69
$227.600
100
$5.44
$544.000
260
$5.20
$1,352.000
500
$4.99
$2,495.000
1,000
$4.86
$4,860.000
2,500
$4.73
$11,825.000
5,000
+
$4.66
$23,300.000
Product Guides