Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056051
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
650 Ohm
Electromechanical Relay DPDT 10A 24VDC 650Ohm Plug-In
Search Keywords:
7760056051
IN STOCK:
36
Ships today, if you order in
Manufacturer Stock:
40
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
20
$5.54
$110.800
40
$5.38
$215.200
100
$5.15
$515.000
260
$4.95
$1,287.000
500
$4.76
$2,380.000
1,000
$4.64
$4,640.000
2,500
$4.53
$11,325.000
5,000
+
$4.46
$22,300.000
Product Guides