Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056054
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
220 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
44 KOhm
Electromechanical Relay DPDT 10A 220VDC 44KOhm Plug-In
Search Keywords:
7760056054
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$7.98
$159.600
40
$7.73
$309.200
100
$7.38
$738.000
260
$6.77
$1,760.200
500
$6.67
$3,335.000
1,000
$6.58
$6,580.000
2,500
+
$6.34
$15,850.000
Product Guides