Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056055
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
160 Ohm
Electromechanical Relay DPDT 10A 24VAC 160Ohm Plug-In
Search Keywords:
7760056055
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
37
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
20
$6.27
$125.400
40
$6.08
$243.200
100
$5.81
$581.000
260
$5.33
$1,385.800
500
$5.25
$2,625.000
1,000
$5.17
$5,170.000
2,500
$5.05
$12,625.000
5,000
+
$4.98
$24,900.000
Product Guides