help desk software
DATA SHEET

7760056057

Weidmuller

Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056057
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
3.75 KOhm
Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In
Search Keywords:
7760056057
IN STOCK: 0
Manufacturer Stock:
16   can ship 12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.04
$7.040
20
$6.40
$128.000
40
$6.20
$248.000
100
$5.93
$593.000
260
$5.44
$1,414.400
500
$5.36
$2,680.000
1,000
$5.27
$5,270.000
2,500
$5.15
$12,875.000
5,000 +
$5.08
$25,400.000
Tools/3D Models
Product Guides