Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056058
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
16 KOhm
Electromechanical Relay DPDT 10A 230VAC 16KOhm Plug-In
Search Keywords:
7760056058
IN STOCK:
0
Manufacturer Stock:
80
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
20
$6.71
$134.200
40
$6.50
$260.000
100
$6.21
$621.000
260
$5.70
$1,482.000
500
$5.61
$2,805.000
1,000
$5.53
$5,530.000
2,500
$5.33
$13,325.000
5,000
+
$5.25
$26,250.000
Product Guides