Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056069
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
650 Ohm
The WEIDMULLER Electromechanical Relay part number 7760066069 is a reliable and high-performance relay suitable for various industrial applications. It features a Double-Pole Double-Throw (DPDT) configuration, allowing for versatile switching capabilities. With a current rating of 10A and a coil voltage of 24VDC, it can handle a wide range of electrical loads and provide reliable switching operations. The relay has a coil resistance of 650Ohm, ensuring efficient energy consumption. Designed for a plug-in installation, this relay offers convenient and easy mounting options. Trustworthy and efficient, this WEIDMULLER relay is an ideal choice for demanding industrial control systems.
Search Keywords:
7760056069
IN STOCK:
348
Ships today, if you order in
Manufacturer Stock:
34
can ship
12/9/24
On Order:
200
can ship 1/16/25
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
20
$6.62
$132.400
40
$6.52
$260.800
100
$5.57
$557.000
260
$5.49
$1,427.400
500
$5.38
$2,690.000
1,000
$5.15
$5,150.000
2,500
$5.07
$12,675.000
5,000
+
$5.00
$25,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
99.701.3719.8
Insulated Header for PC Boards
20308-85
Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose...
AH165-J2B11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
125XR-0282-090
AC Fan Salt Fog Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
AR22PR-122B
Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount