Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056073
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
160 Ohm
Electromechanical Relay DPDT 10A 24VAC 160Ohm Plug-In
Search Keywords:
7760056073
IN STOCK:
0
Manufacturer Stock:
79
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
20
$6.19
$123.800
40
$6.00
$240.000
100
$5.73
$573.000
260
$5.49
$1,427.400
500
$5.26
$2,630.000
1,000
$5.12
$5,120.000
2,500
$4.99
$12,475.000
5,000
+
$4.91
$24,550.000
Product Guides