help desk software
DATA SHEET

7760056074

Weidmuller

Electromechanical Relay DPDT 10A 48VAC 600Ohm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056074
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
AC Coil Voltage:
48 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
600 Ohm
Electromechanical Relay DPDT 10A 48VAC 600Ohm Plug-In
Search Keywords:
7760056074
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.19
$123.800
40
$6.00
$240.000
100
$5.73
$573.000
260
$5.49
$1,427.400
500
$5.26
$2,630.000
1,000
$5.12
$5,120.000
2,500
$4.99
$12,475.000
5,000 +
$4.91
$24,550.000
Tools/3D Models
Product Guides