Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056075
RoHS:
No
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Coil Resistance:
3.75 KOhm
Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In
Search Keywords:
7760056075
IN STOCK:
0
Manufacturer Stock:
400
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
20
$6.56
$131.200
40
$6.36
$254.400
100
$6.07
$607.000
260
$5.58
$1,450.800
500
$5.49
$2,745.000
1,000
$5.41
$5,410.000
2,500
$5.22
$13,050.000
5,000
+
$5.14
$25,700.000
Product Guides