Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056082
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
220 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Coil Resistance:
44 KOhm
Electromechanical Relay 4PDT 5A 220VDC 44KOhm Plug-In
Search Keywords:
7760056082
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$7.94
$158.800
40
$7.82
$312.800
60
$7.58
$454.800
100
$7.36
$736.000
260
$6.96
$1,809.600
500
$6.77
$3,385.000
1,000
+
$6.67
$6,670.000
Product Guides