help desk software
DATA SHEET

7760056084

Weidmuller

Electromechanical Relay 4PDT 5A 48VAC 600Ohm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056084
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
AC Coil Voltage:
48 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Coil Resistance:
600 Ohm
Electromechanical Relay 4PDT 5A 48VAC 600Ohm Plug-In
Search Keywords:
7760056084
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.56
$131.200
40
$6.36
$254.400
100
$6.07
$607.000
260
$5.58
$1,450.800
500
$5.49
$2,745.000
1,000
$5.41
$5,410.000
2,500
$5.22
$13,050.000
5,000 +
$5.14
$25,700.000
Tools/3D Models
Product Guides