Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056086
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Coil Resistance:
16 KOhm
Electromechanical Relay 4PDT 5A 230VAC 16KOhm Plug-In
Search Keywords:
7760056086
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$7.15
$143.000
40
$6.92
$276.800
100
$6.61
$661.000
260
$6.07
$1,578.200
500
$5.98
$2,990.000
1,000
$5.89
$5,890.000
2,500
+
$5.68
$14,200.000
Product Guides