Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056096
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Coil Resistance:
160 Ohm
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Search Keywords:
7760056096
IN STOCK:
60
Ships today, if you order in
Manufacturer Stock:
40
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
20
$6.53
$130.600
40
$6.34
$253.600
100
$6.08
$608.000
260
$5.61
$1,458.600
500
$5.53
$2,765.000
1,000
$5.44
$5,440.000
2,500
$5.28
$13,200.000
5,000
+
$5.20
$26,000.000
Product Guides