Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7760056104
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Coil Resistance:
16 KOhm
Electromechanical Relay 4PDT 5A 230VAC 16KOhm Plug-In
Search Keywords:
7760056104
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
20
$7.86
$157.200
40
$7.74
$309.600
60
$7.51
$450.600
100
$7.29
$729.000
260
$6.89
$1,791.400
500
$6.71
$3,355.000
1,000
+
$6.61
$6,610.000
Product Guides