help desk software
DATA SHEET

7789618010

Weidmuller

Cable Assembly LiYY 1m 23AWG 36 POS Interface to 2(20 POS Interface)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7789618010
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly LiYY 1m 23AWG 36 POS Interface to 2(20 POS Interface)
Search Keywords:
7789618010
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$313.44
$313.440
3
$304.73
$914.190
5
$300.16
$1,500.800
10
$295.66
$2,956.600
15 +
$291.23
$4,368.450
Tools/3D Models
Product Guides