Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7907400000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-50 to 120 °C
Conn Ground Terminal Block ST T DIN Rail
Search Keywords:
7907400000
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
200
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$9.35
$46.750
25
$8.52
$213.000
50
$8.17
$408.500
100
$7.95
$795.000
250
$7.54
$1,885.000
500
$7.36
$3,680.000
1,000
+
$7.25
$7,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
G1.5X2LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1.5"W x 2"H - 6' Length - LF PVC
1856740000
Connector Accessories Marking System Straight
7907410000
Terminal Blocks Connector
9540000000
Accessory - TS 35 DIN Mounting Rail - End Bracket.