7910190000
WeidmullerConn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 10A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7910190000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Disconnect Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
5003826V
Maximum Current Rating:
10 A
Wire Size:
10-22 AWG
Operating Temperature:
-50 to 120 °C
Weidmuller part 7910190000 is a compact and efficient Connection Disconnect Terminal Block with 2 positions, suitable for secure screw connections. It is designed to be easily installed on a standard DIN rail and has a reliable 10A rating, making it ideal for various industrial applications. This terminal block ensures a safe and dependable connection, providing peace of mind for your electrical wiring needs.
Search Keywords:
7910190000
IN STOCK:
278
Can Ship immediately
Manufacturer Stock:
28
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$4.30
$215.000
100
$4.10
$410.000
250
$3.98
$995.000
500
$3.77
$1,885.000
1,000
$3.67
$3,670.000
2,500
$3.57
$8,925.000
5,000
$3.52
$17,600.000
7,500
+
$3.46
$25,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0318000000
VH 19/6/4.2 SAKT1. SAK Series, Connecting sleeve, for cross-connection link, No. of poles:...
BZ-2RQ18-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
1020110000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Screw - 25 A.
TM2S8-M
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm...
1068300000
Connector Accessories End Plate Straight Polyamide Beige