Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7940006597
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Fuse Size:
N/A
Acting:
N/A
Current Rating:
1 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
N/A
Fuse 1A
Search Keywords:
7940006597
IN STOCK:
100
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
4
$7.415
$29.660
25
$2.781
$69.525
50
$1.854
$92.700
100
$1.660
$166.000
250
$1.545
$386.250
500
$1.445
$722.500
1,000
+
$1.408
$1,408.000
Product Guides