help desk software
DATA SHEET

7940010807

Weidmuller

Fuse 0.25A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7940010807
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Fuse Size:
N/A
Acting:
N/A
Current Rating:
0.25 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
N/A
Fuse 0.25A
Search Keywords:
7940010807
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.841
$29.523
25
$3.690
$92.250
50
$2.460
$123.000
100
$2.203
$220.300
250
$2.050
$512.500
500
$1.917
$958.500
1,000 +
$1.868
$1,868.000
Tools/3D Models
Product Guides