help desk software
DATA SHEET

8008150000

Weidmuller

OptoCoupler 1-CH 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8008150000
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Forward Voltage:
N/A
I/O Isolation Voltage:
N/A
Input Type:
AC
Input Voltage:
24 V
Current Transfer Ratio:
N/A
Family:
8008150000
Circuit Arrangement:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
OptoCoupler 1-CH 4-Pin
Search Keywords:
8008150000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8951020000
8951020000
VIEW PRODUCT
Tools/3D Models
Product Guides