help desk software
DATA SHEET

801953

Weidmuller

Function Component, 24 VDC , 200mA , Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
801953
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Function Component, 24 VDC , 200mA , Screw
Search Keywords:
801953
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.192
$53.192
25
$49.100
$1,227.500
50
$45.009
$2,250.450
100 +
$43.372
$4,337.200
Tools/3D Models
Product Guides