help desk software
DATA SHEET

8019610000

Weidmuller

Electromechanical Relay 5VDC 400Ohm 5A SPST-NO (( 56mm 6mm 65mm)) DIN Rail General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8019610000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
N/A
Coil Current:
12.5 mA
Life Cycle:
Discontinued & Replaced
The 1122740000 is electromechanical relay with dimensions 6.4mmx87.8mmx89.6mm.
Search Keywords:
8019610000
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
1122740000
1122740000
VIEW PRODUCT
Tools/3D Models
Product Guides