Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8184030000
RoHS:
Yes
HTS:
85364110
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
56 x 12 x 65 mm
Family:
8184030000
Current Transfer Ratio:
N/A
Forward Voltage:
N/A
The 8937990000 is solid state relay with control voltage from 12 V to 28 V DC and rated switching voltage from 19.6 to 28.8 V DC. Dimensions of this relay are 6.1 mm x 88.1 mm x 97.8 mm.
Search Keywords:
8184030000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$22.69
$22.690
10
$20.25
$202.500
25
$19.64
$491.000
50
$19.07
$953.500
100
$18.03
$1,803.000
250
$17.55
$4,387.500
500
+
$17.28
$8,640.000
Product Guides