help desk software
DATA SHEET

8216570000

Weidmuller

Electromechanical Relay 24VDC 2.4KOhm 6A SPDT (6.4x88x90)mm DIN Rail Module Relay .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8216570000
RoHS:
No
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
AC Coil Voltage:
N/A
Coil Current:
10 mA
Life Cycle:
Discontinued & Replaced
The 1122770000 is a DIN rail Power Relay with AgNi contact and SPDT contact configuration. The TERM series offers innovative pluggable electromechanical and solid-state relay equipped with one changeover contacts housed in a slim 6.4mm design with matching profiles that can be combined as required in the customer's application. A distinctive status display is available through integrated fiber-optic technology that completely illuminates the ejector. The ejector also ensures the safe removal of the switching element.
Search Keywords:
8216570000
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
1122770000
1122770000
VIEW PRODUCT
Tools/3D Models
Product Guides