help desk software
DATA SHEET

8227350000

Weidmuller

Solid State Relay 40mA DC-IN 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8227350000
RoHS:
Yes
HTS:
85389099
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
Transistor
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
63.2 x 6 x 91 mm
Solid State Relay 40mA DC-IN 5-Pin
Search Keywords:
8227350000
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.82
$93.820
3
$92.42
$277.260
5
$83.17
$415.850
8
$72.78
$582.240
10 +
$71.32
$713.200
Tools/3D Models
Product Guides