Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
823771
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NC
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 50 °C
Coil Resistance:
N/A
Electromechanical Relay 230VAC 6A SPST-NC (63.2x6x91)mm Plug-In Discrete Relay
Search Keywords:
823771
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$49.91
$49.910
5
$44.54
$222.700
10
$43.21
$432.100
30
$41.36
$1,240.800
50
$39.66
$1,983.000
100
$38.60
$3,860.000
250
+
$38.02
$9,505.000
Product Guides